
BAT6404E6433HTMA1 | |
|---|---|
DigiKey Part Number | 448-BAT6404E6433HTMA1TR-ND - Tape & Reel (TR) 448-BAT6404E6433HTMA1CT-ND - Cut Tape (CT) 448-BAT6404E6433HTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT6404E6433HTMA1 |
Description | DIODE ARR SCHOTT 40V 250MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 5 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Not For New Designs | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 250mA | Supplier Device Package PG-SOT23 |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT6404E6327HTSA1 | Infineon Technologies | 0 | BAT6404E6327HTSA1CT-ND | ¥2.81000 | Parametric Equivalent |
| 1PS70SB44,115 | Nexperia USA Inc. | 1,295 | 1727-1965-1-ND | ¥2.23000 | Similar |
| BAS40-04,215 | Nexperia USA Inc. | 0 | 1727-2892-1-ND | ¥1.57000 | Similar |
| BAS40-04,235 | Nexperia USA Inc. | 44 | 1727-6376-1-ND | ¥1.57000 | Similar |
| BAS40-04LT1G | onsemi | 807,670 | BAS40-04LT1GOSCT-ND | ¥1.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.74500 | ¥17.45 |
| 100 | ¥1.09080 | ¥109.08 |
| 500 | ¥0.80616 | ¥403.08 |
| 1,000 | ¥0.71411 | ¥714.11 |
| 2,000 | ¥0.63638 | ¥1,272.76 |
| 5,000 | ¥0.55210 | ¥2,760.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.49993 | ¥4,999.30 |
| 20,000 | ¥0.45602 | ¥9,120.40 |
| 30,000 | ¥0.43363 | ¥13,008.90 |
| 50,000 | ¥0.40848 | ¥20,424.00 |
| 70,000 | ¥0.39358 | ¥27,550.60 |
| 100,000 | ¥0.37911 | ¥37,911.00 |


