Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAS4005E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAS4005E6327HTSA1TR-ND - Tape & Reel (TR) BAS4005E6327HTSA1CT-ND - Cut Tape (CT) BAS4005E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS4005E6327HTSA1 |
Description | DIODE ARR SCHOTT 40V 120MA SOT23 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 100 ps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package PG-SOT23 |
Current - Average Rectified (Io) (per Diode) 120mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-05,215 | Nexperia USA Inc. | 0 | 1727-4235-1-ND | ¥1.57000 | Direct |
| BAS40-05,235 | Nexperia USA Inc. | 64 | 1727-BAS40-05,235CT-ND | ¥1.57000 | Upgrade |
| 1PS70SB45,115 | Nexperia USA Inc. | 0 | 1PS70SB45,115-ND | ¥0.42453 | Similar |
| BAS40-05 | Diotec Semiconductor | 67 | 4878-BAS40-05CT-ND | ¥1.57000 | Similar |
| BAS40-05-7 | Diodes Incorporated | 0 | BAS40-05DICT-ND | ¥6.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.77000 | ¥17.70 |
| 100 | ¥1.10570 | ¥110.57 |
| 500 | ¥0.81758 | ¥408.79 |
| 1,000 | ¥0.72429 | ¥724.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.60547 | ¥1,816.41 |
| 6,000 | ¥0.54552 | ¥3,273.12 |
| 9,000 | ¥0.51494 | ¥4,634.46 |
| 15,000 | ¥0.48055 | ¥7,208.25 |
| 21,000 | ¥0.46018 | ¥9,663.78 |
| 30,000 | ¥0.44037 | ¥13,211.10 |













