BAS40-05,235 | ||
---|---|---|
DigiKey Part Number | 1727-BAS40-05,235TR-ND - Tape & Reel (TR) 1727-BAS40-05,235CT-ND - Cut Tape (CT) 1727-BAS40-05,235DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS40-05,235 | |
Description | DIODE ARR SCHOTT 40V TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAS40-05,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.38700 | ¥13.87 |
100 | ¥0.67890 | ¥67.89 |
500 | ¥0.56596 | ¥282.98 |
1,000 | ¥0.39323 | ¥393.23 |
2,000 | ¥0.34081 | ¥681.62 |
5,000 | ¥0.31616 | ¥1,580.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22387 | ¥2,238.70 |
30,000 | ¥0.20708 | ¥6,212.40 |
50,000 | ¥0.17910 | ¥8,955.00 |
100,000 | ¥0.16790 | ¥16,790.00 |
250,000 | ¥0.14887 | ¥37,217.50 |