VS-20CTH03S-M3 | |
---|---|
DigiKey Part Number | VS-20CTH03S-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-20CTH03S-M3 |
Description | DIODE ARRAY GP 300V 10A TO263AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 300 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
50 | ¥10.82720 | ¥541.36 |
100 | ¥8.57930 | ¥857.93 |
500 | ¥7.27214 | ¥3,636.07 |
1,000 | ¥5.92392 | ¥5,923.92 |
2,000 | ¥5.57664 | ¥11,153.28 |
5,000 | ¥5.31110 | ¥26,555.50 |
10,000 | ¥5.06596 | ¥50,659.60 |