MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRF2807ZSTRLPBF | |
|---|---|
DigiKey Part Number | IRF2807ZSTRLPBFTR-ND - Tape & Reel (TR) IRF2807ZSTRLPBFCT-ND - Cut Tape (CT) IRF2807ZSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF2807ZSTRLPBF |
Description | MOSFET N-CH 75V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 75A (Tc) 170W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3270 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 170W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 75 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.4mOhm @ 53A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB055N08NF2SATMA1 | Infineon Technologies | 50 | 448-IPB055N08NF2SATMA1CT-ND | ¥24.98000 | MFR Recommended |
| FDB045AN08A0 | onsemi | 165 | FDB045AN08A0CT-ND | ¥41.76000 | Direct |
| BUK7610-55AL,118 | Nexperia USA Inc. | 4,579 | 1727-BUK7610-55AL,118CT-ND | ¥34.82000 | Similar |
| HUF75545S3ST | onsemi | 555 | HUF75545S3STCT-ND | ¥31.26000 | Similar |
| PSMN012-80BS,118 | Nexperia USA Inc. | 5,059 | 1727-7206-1-ND | ¥21.25000 | Similar |














