MAX5816ATB+T | |
---|---|
DigiKey Part Number | 175-MAX5816ATB+TTR-ND - Tape & Reel (TR) 175-MAX5816ATB+TCT-ND - Cut Tape (CT) 175-MAX5816ATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5816ATB+T |
Description | IC DAC 12BIT V-OUT 10TDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5816ATB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | 2-Wire Serial, I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.2 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.97000 | ¥90.97 |
10 | ¥82.18900 | ¥821.89 |
25 | ¥78.36480 | ¥1,959.12 |
100 | ¥68.04260 | ¥6,804.26 |
250 | ¥64.98412 | ¥16,246.03 |
500 | ¥59.25034 | ¥29,625.17 |
1,000 | ¥51.60514 | ¥51,605.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥49.69378 | ¥124,234.45 |