AD5676RACPZ-REEL7

DigiKey Part Number
AD5676RACPZ-REEL7TR-ND - Tape & Reel (TR)
AD5676RACPZ-REEL7CT-ND - Cut Tape (CT)
AD5676RACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5676RACPZ-REEL7
Description
IC DAC 16BIT V-OUT 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD5676RACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
8
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±1.8, ±0.7
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.51000¥176.51
10¥162.80200¥1,628.02
25¥155.48200¥3,887.05
100¥139.02030¥13,902.03
250¥132.61772¥33,154.43
500¥126.21550¥63,107.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥118.89859¥178,347.89
Manufacturers Standard Package