AD5162BRMZ100-RL7

DigiKey Part Number
AD5162BRMZ100-RL7TR-ND - Tape & Reel (TR)
AD5162BRMZ100-RL7CT-ND - Cut Tape (CT)
AD5162BRMZ100-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5162BRMZ100-RL7
Description
IC DGT POT 100KOHM 256TAP 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5162BRMZ100-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
160
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.79000¥30.79
10¥27.62400¥276.24
25¥26.11880¥652.97
100¥22.63560¥2,263.56
250¥21.47500¥5,368.75
500¥19.26930¥9,634.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.25122¥16,251.22
2,000¥15.43867¥30,877.34
5,000¥14.85826¥74,291.30
Manufacturers Standard Package