LCB716STR | |
---|---|
DigiKey Part Number | 5656-LCB716STR-ND - Tape & Reel (TR) 5656-LCB716STRCT-ND - Cut Tape (CT) 5656-LCB716STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCB716STR |
Description | SSR RELAY SPST-NC 500MA 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.20000 | ¥46.20 |
10 | ¥43.32400 | ¥433.24 |
25 | ¥38.50880 | ¥962.72 |
50 | ¥36.58400 | ¥1,829.20 |
100 | ¥34.65810 | ¥3,465.81 |
250 | ¥30.80740 | ¥7,701.85 |
500 | ¥28.88196 | ¥14,440.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.95661 | ¥26,956.61 |
3,000 | ¥26.47521 | ¥79,425.63 |