LCB716 | |
---|---|
DigiKey Part Number | 5656-LCB716-ND |
Manufacturer | |
Manufacturer Product Number | LCB716 |
Description | SSR RELAY SPST-NC 500MA 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥45.48600 | ¥454.86 |
25 | ¥40.43560 | ¥1,010.89 |
50 | ¥38.41400 | ¥1,920.70 |
100 | ¥36.39180 | ¥3,639.18 |
250 | ¥32.34840 | ¥8,087.10 |
500 | ¥30.32662 | ¥15,163.31 |
1,000 | ¥28.30485 | ¥28,304.85 |