LCB710 | |
---|---|
DigiKey Part Number | 5656-LCB710-ND |
Manufacturer | |
Manufacturer Product Number | LCB710 |
Description | SSR RELAY SPST-NC 1A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 600 mOhms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.64000 | ¥52.64 |
10 | ¥49.38300 | ¥493.83 |
25 | ¥43.89920 | ¥1,097.48 |
50 | ¥41.70440 | ¥2,085.22 |
100 | ¥39.50970 | ¥3,950.97 |
250 | ¥35.11976 | ¥8,779.94 |
500 | ¥32.92462 | ¥16,462.31 |
1,000 | ¥30.72975 | ¥30,729.75 |