Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
258 In Stock | 1 : ¥173.22000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
172 In Stock | 1 : ¥173.22000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
28 In Stock | 1 : ¥173.22000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : ¥173.22000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : ¥173.22000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : ¥173.22000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
7,160 In Stock | 1 : ¥187.83000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
2,118 In Stock | 1 : ¥187.83000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
1,476 In Stock | 1 : ¥187.83000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
473 In Stock | 1 : ¥187.87000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : ¥187.83000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : ¥187.83000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : ¥187.83000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
0 In Stock Check Lead Time | 1 : ¥225.18000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
462 In Stock | 1 : ¥225.51000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
320 In Stock | 1 : ¥225.51000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
58 In Stock | 1 : ¥225.51000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
371 In Stock | 1 : ¥247.76000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
107 In Stock | 1 : ¥247.76000 Tray | Tray | Active | Magnetic Coupling | SPI | Yes | 6 | 3/3 | Unidirectional | 2500Vrms | 30kV/µs | 4MHz, 8MHz | 100ns, 100ns | - | 3ns, 3ns | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
919 In Stock | 1 : ¥302.60000 Tray | Tray | Active | Magnetic Coupling | USB | Yes | 1 | 1/1 | Bidirectional | 2500Vrms | 30kV/µs | 12Mbps | 115ns, 115ns | - | 20ns, 20ns (Max) | 4.4V ~ 16.5V | 0°C ~ 70°C | Surface Mount | 44-BBGA | 44-BGA (15x15) | |||
255 In Stock | 1 : ¥333.63000 Tray | Tray | Active | Magnetic Coupling | USB | Yes | 1 | 1/1 | Bidirectional | 2500Vrms | 30kV/µs | 12Mbps | 115ns, 115ns | - | 20ns, 20ns (Max) | 4.4V ~ 16.5V | -40°C ~ 85°C | Surface Mount | 44-BBGA | 44-BGA (15x15) | |||
107 In Stock | 1 : ¥369.09000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | -55°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
35 In Stock | 1 : ¥369.09000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 4.5V ~ 5.5V | -55°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
501 In Stock | 1 : ¥399.96000 Tray | Tray | Active | Magnetic Coupling | USB | Yes | 1 | 1/1 | Bidirectional | 2500Vrms | 30kV/µs | 12Mbps | 115ns, 115ns | - | 20ns, 20ns (Max) | 4.4V ~ 16.5V | -40°C ~ 105°C | Surface Mount | 44-BBGA | 44-BGA (15x15) | |||
357 In Stock | 1 : ¥173.22000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) |