


LTM2881IV-5#PBF | |
|---|---|
DigiKey Part Number | LTM2881IV-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2881IV-5#PBF |
Description | DG ISO 2.5KV 2CH RS422 32-BLGA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 2 Channel 20Mbps 30kV/µs CMTI 32-BLGA |
Datasheet | Datasheet |
EDA/CAD Models | LTM2881IV-5#PBF Models |
Category | Channel Type Unidirectional |
Mfr | Voltage - Isolation |
Series | Common Mode Transient Immunity (Min) 30kV/µs |
Packaging Tray | Data Rate |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 85°C |
Type RS422, RS485 | Mounting Type Surface Mount |
Isolated Power Yes | Package / Case |
Number of Channels 2 | Supplier Device Package 32-LGA (15x11.25) |
Inputs - Side 1/Side 2 1/1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥236.44000 | ¥236.44 |
| 10 | ¥190.66500 | ¥1,906.65 |
| 25 | ¥179.23400 | ¥4,480.85 |
| 119 | ¥165.40622 | ¥19,683.34 |
| 357 | ¥158.73227 | ¥56,667.42 |






