LTM2883IY-3S#PBF | ||
---|---|---|
DigiKey Part Number | LTM2883IY-3S#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTM2883IY-3S#PBF | |
Description | DGTL ISOL 2500VRMS 6CH SPI 32BGA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | SPI Digital Isolator 2500Vrms 6 Channel 4MHz, 8MHz 30kV/µs CMTI 32-BBGA Module | |
Datasheet | Datasheet | |
EDA/CAD Models | LTM2883IY-3S#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | Yes | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 3/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-BGA (15x11.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.76000 | ¥247.76 |
10 | ¥228.46600 | ¥2,284.66 |
25 | ¥218.19800 | ¥5,454.95 |
119 | ¥195.09412 | ¥23,216.20 |
238 | ¥186.10971 | ¥44,294.11 |