ADM2587EBRWZ-REEL7 | ||
---|---|---|
DigiKey Part Number | 505-ADM2587EBRWZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM2587EBRWZ-REEL7CT-ND - Cut Tape (CT) 505-ADM2587EBRWZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM2587EBRWZ-REEL7 | |
Description | DGT ISO 2.5KV RS422/RS485 20SOIC | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 2 Channel 500kbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM2587EBRWZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS422, RS485 | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 1.1µs, 1.1µs (Max) | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.01000 | ¥110.01 |
10 | ¥101.13900 | ¥1,011.39 |
25 | ¥96.94240 | ¥2,423.56 |
100 | ¥85.41500 | ¥8,541.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥81.22288 | ¥32,489.15 |
800 | ¥75.98274 | ¥60,786.19 |