DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,140 In Stock 1,000 Factory | 1 : ¥83.16000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -3V | - | - | 93mA, 185mA | 2 W | 5.2 kV | ITE (Commercial) | - | -40°C ~ 90°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.8mm x 12.5mm) | - | |||
615 In Stock 125 Factory | 1 : ¥117.56000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 132mA | 2 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | |||
111 In Stock 25 Factory | 1 : ¥120.76000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | |||
48 In Stock 175 Factory | 1 : ¥188.08000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 132mA | 2 W | 8 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | |||
50 In Stock | 1 : ¥197.52000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 8 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | |||
15 In Stock | 1 : ¥178.96000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | |||
0 In Stock 200 Factory Check Lead Time | 1 : ¥124.95000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -9V | - | - | 66mA, 111mA | 2 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | - | Through Hole | 7-SIP Module | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥117.56000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 132mA | 2 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥129.46000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 132mA | 2 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥129.46000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 132mA | 2 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥132.66000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥137.26000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -9V | - | - | 66mA, 111mA | 2 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | - | Through Hole | 7-SIP Module | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥170.75000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 132mA | 2 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥170.75000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 132mA | 2 W | 6.4 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥188.08000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 132mA | 2 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥188.08000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 132mA | 2 W | 8 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥188.08000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 132mA | 2 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥197.35000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥206.96000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 132mA | 2 W | 8 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥206.96000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 132mA | 2 W | 8 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥216.97000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 8 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 88% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - |