R12P215S | ||
---|---|---|
DigiKey Part Number | 945-2063-5-ND | |
Manufacturer | ||
Manufacturer Product Number | R12P215S | |
Description | DC DC CONVERTER 15V 2W | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 132mA 10.8V - 13.2V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R12P215S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 132mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.56000 | ¥117.56 |
5 | ¥116.62200 | ¥583.11 |
10 | ¥115.73500 | ¥1,157.35 |
25 | ¥113.95880 | ¥2,848.97 |
50 | ¥110.39600 | ¥5,519.80 |
100 | ¥100.81080 | ¥10,081.08 |
250 | ¥97.93228 | ¥24,483.07 |
500 | ¥96.15166 | ¥48,075.83 |