R12P215S/P/R6.4 | |
---|---|
DigiKey Part Number | R12P215S/P/R6.4-ND |
Manufacturer | |
Manufacturer Product Number | R12P215S/P/R6.4 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 132mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R12P215S/P/R6.4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 132mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.09000 | ¥188.09 |
5 | ¥183.85200 | ¥919.26 |
10 | ¥182.42300 | ¥1,824.23 |
25 | ¥179.57280 | ¥4,489.32 |
50 | ¥171.02160 | ¥8,551.08 |
100 | ¥161.07780 | ¥16,107.78 |
250 | ¥153.91972 | ¥38,479.93 |
500 | ¥151.63952 | ¥75,819.76 |