DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥279.14000 Tray | Tray | Active | Isolated Module | 1 | 18V | 76V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 89% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
18 In Stock | 1 : ¥279.14000 Tray | Tray | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 420mA, 420mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 89% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
15 In Stock | 1 : ¥279.14000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 18V | 3.3V | - | - | - | 2.6A | 8.58 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 88% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
15 In Stock | 1 : ¥279.14000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 18V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 90% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
13 In Stock | 1 : ¥279.14000 Tray | Tray | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 340mA, 340mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 90% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
13 In Stock | 1 : ¥279.14000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 89% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
13 In Stock | 1 : ¥279.14000 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 18V | 12V | -12V | - | - | 420mA, 420mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 89% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
10 In Stock | 1 : ¥279.14000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 2.6A | 8.58 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 87% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
9 In Stock | 1 : ¥279.14000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 18V | 12V | - | - | - | 900mA | 11 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 90% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
8 In Stock | 1 : ¥279.14000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 900mA | 11 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 90% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
8 In Stock | 1 : ¥279.14000 Tray | Tray | Active | Isolated Module | 1 | 18V | 76V | 3.3V | - | - | - | 2.6A | 8.58 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 87% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
7 In Stock | 1 : ¥279.14000 Tray | Tray | Active | Isolated Module | 2 | 18V | 76V | 15V | -15V | - | - | 340mA, 340mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 89% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
7 In Stock | 1 : ¥279.14000 Tray | Tray | Active | Isolated Module | 1 | 18V | 76V | 12V | - | - | - | 900mA | 11 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 90% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
7 In Stock | 1 : ¥279.14000 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 18V | 15V | -15V | - | - | 340mA, 340mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 90% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
6 In Stock | 1 : ¥279.14000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 18V | 15V | - | - | - | 700mA | 11 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 90% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
6 In Stock | 1 : ¥279.14000 Tray | Tray | Active | Isolated Module | 1 | 18V | 76V | 15V | - | - | - | 700mA | 11 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 90% | Through Hole | 6-DIP Module | 0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
20 In Stock | 1 : ¥295.56000 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 18V | 12V | -12V | - | - | 420mA, 420mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 89% | Surface Mount | 6-SMD Module | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
17 In Stock | 1 : ¥295.56000 Tray | Tray | Active | Isolated Module | 1 | 4.5V | 18V | 12V | - | - | - | 900mA | 11 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 90% | Surface Mount | 6-SMD Module | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
16 In Stock | 1 : ¥295.56000 Tray | Tray | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 340mA, 340mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 90% | Surface Mount | 6-SMD Module | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
12 In Stock | 1 : ¥295.56000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 89% | Surface Mount | 6-SMD Module | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
10 In Stock | 1 : ¥295.56000 Tray | Tray | Active | Isolated Module | 2 | 18V | 76V | 12V | -12V | - | - | 420mA, 420mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 88% | Surface Mount | 6-SMD Module | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
10 In Stock | 1 : ¥295.56000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 700mA | 11 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 90% | Surface Mount | 6-SMD Module | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
10 In Stock | 1 : ¥295.56000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 2.6A | 8.58 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 87% | Surface Mount | 6-SMD Module | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
10 In Stock | 1 : ¥295.56000 Tray | Tray | Active | Isolated Module | 1 | 18V | 76V | 15V | - | - | - | 700mA | 11 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 90% | Surface Mount | 6-SMD Module | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 | |||
10 In Stock | 1 : ¥295.56000 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 18V | 15V | -15V | - | - | 340mA, 340mA | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 90°C (With Derating) | 90% | Surface Mount | 6-SMD Module | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | - | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 |