Isolated Module DC DC Converter 1 Output 3.3V 2.6A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 2.6A 9V - 36V Input
TDK-Lambda CCG Series

CCG10-24-03SR

DigiKey Part Number
285-CCG10-24-03SR-ND
Manufacturer
Manufacturer Product Number
CCG10-24-03SR
Description
DC DC CONVERTER 3.3V 8.58W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.6A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG10-24-03SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, OCP
Packaging
Tray
Operating Temperature
-40°C ~ 90°C (With Derating)
Part Status
Active
Efficiency
87%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-SMD Module
Voltage - Input (Min)
9V
Size / Dimension
0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Current - Output (Max)
2.6A
Standard Number
62368-1
Power (Watts)
8.58 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥297.31000¥297.31
10¥281.60200¥2,816.02
25¥275.56960¥6,889.24
50¥271.08220¥13,554.11
100¥266.66770¥26,666.77
250¥260.93296¥65,233.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.