CCG10-24-15DF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCG10-24-15DF
TDK-Lambda CCG Series

CCG10-12-15DF

DigiKey Part Number
285-CCG10-12-15DF-ND
Manufacturer
Manufacturer Product Number
CCG10-12-15DF
Description
DC DC CONVERTER +/-15V 10.2W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 340mA, 340mA 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
CCG10-12-15DF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
340mA, 340mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
0.75" L x 0.49" W x 0.45" H (19.0mm x 12.4mm x 11.5mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
IEC, UL, CSA, EN, CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥281.16000¥281.16
10¥277.02700¥2,770.27
25¥272.89200¥6,822.30
50¥258.83400¥12,941.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.