CCG10-48-12DR | |
---|---|
DigiKey Part Number | 285-CCG10-48-12DR-ND |
Manufacturer | |
Manufacturer Product Number | CCG10-48-12DR |
Description | DC DC CONVERTER +/-12V 10.08W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 420mA, 420mA 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG10-48-12DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Current - Output (Max) | 420mA, 420mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | |
Control Features | Enable, Active Low | |
Approval Agency | IEC, UL, CSA, EN, CE, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.56000 | ¥295.56 |
10 | ¥293.09300 | ¥2,930.93 |
25 | ¥287.34560 | ¥7,183.64 |
50 | ¥270.10660 | ¥13,505.33 |
100 | ¥256.96990 | ¥25,696.99 |
250 | ¥247.93888 | ¥61,984.72 |