DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,064 In Stock | 1 : ¥23.15000 Cut Tape (CT) 3,000 : ¥10.57848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 4V | - | - | - | 1A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 95% | Surface Mount | 10-LDFN Exposed Pad, Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | 10-uSIP (3.8x3) | - | - | - | |||
9,622 In Stock | 1 : ¥26.52000 Cut Tape (CT) 3,000 : ¥13.32222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 4V | - | - | - | 3A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 95% | Surface Mount | 10-TFDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | 10-uSIP (2.5x2) | - | - | - | |||
14,572 In Stock | 1 : ¥27.91000 Cut Tape (CT) 3,000 : ¥13.58474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 0.8 ~ 6V | - | - | - | 2A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 8-LDFN Exposed Pad | 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) | 8-uSIP (3x2.8) | - | - | - | |||
20,791 In Stock | 1 : ¥29.64000 Cut Tape (CT) 3,000 : ¥14.88823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 0.8 ~ 6V | - | - | - | 3A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (TJ) | 95% | Surface Mount | 8-LDFN Exposed Pad | 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) | 8-uSIP (3x2.8) | - | - | - | |||
9,579 In Stock | 1 : ¥35.14000 Cut Tape (CT) 3,000 : ¥17.11463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.9 ~ 5V | - | - | - | 3A | - | - | ITE (Commercial) | OTP | -40°C ~ 125°C | - | Surface Mount | 8-LDFN Exposed Pad, Module | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | 8-uSIP (3x2.8) | - | - | - | |||
2,274 In Stock | 1 : ¥35.14000 Cut Tape (CT) 3,000 : ¥17.64532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.4 ~ 5.5V | - | - | - | 3A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | Surface Mount | 10-LDFN Exposed Pad | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | 10-uSIP (3x2.8) | Enable, Active High | - | - | |||
20,118 In Stock | 1 : ¥35.63000 Cut Tape (CT) 250 : ¥22.83592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 0.8 ~ 6V | - | - | - | 3A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (TJ) | 95% | Surface Mount | 8-LDFN Exposed Pad | 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) | 8-uSIP (3x2.8) | - | - | - | |||
581 In Stock | 1 : ¥39.57000 Cut Tape (CT) 3,000 : ¥19.85099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 5.5V | - | - | - | 4A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | 96% | Surface Mount | 23-PowerLFQFN Module | 0.14" L x 0.16" W x 0.05" H (3.5mm x 4.0mm x 1.4mm) | 23-B0QFN (3.5x4) | Enable, Active High | - | - | |||
380 In Stock | 1 : ¥39.74000 Cut Tape (CT) 400 : ¥34.08003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 14V | 0.6 ~ 5.5V | - | - | - | 2A | 15 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 93% | Surface Mount | 10-SMD Module | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm) | - | Enable, Active Low | - | - | |||
2,648 In Stock | 1 : ¥43.92000 Cut Tape (CT) 1,500 : ¥23.21753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.8 ~ 5.5V | - | - | - | 3A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 28-PowerQFN Module | 0.22" L x 0.18" W x 0.07" H (5.5mm x 4.5mm x 1.8mm) | 28-B0QFN (4.5x5.5) | Enable, Active High | - | - | |||
2,225 In Stock | 1 : ¥46.71000 Cut Tape (CT) 250 : ¥32.59780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.8 ~ 3.6V | - | - | - | 2A | - | - | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 89% | Surface Mount | 8-SMD Module | 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm) | - | - | - | - | |||
1,423 In Stock | 1 : ¥49.34000 Cut Tape (CT) 3,000 : ¥26.94892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 1.6V | 5.5V | 1.2 ~ 5.5V | - | - | - | 1.5A | 8.25 W | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 8-TFDFN Module | 0.10" L x 0.08" W x 0.05" H (2.6mm x 2.1mm x 1.3mm) | 8-µSIP (2.6x2) | - | - | - | |||
2,852 In Stock | 1 : ¥52.71000 Cut Tape (CT) 2,000 : ¥26.46798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 140mA, 100mA | 500 mW | 3 kV | ITE (Commercial), Laboratory, Medical | - | -40°C ~ 125°C (With Derating) | 60% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | Enable, Active High | CQC, TUV, UL, VDE | - | ||
955 In Stock | 1 : ¥193.26000 Cut Tape (CT) 350 : ¥145.18203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 15V | 0.5 ~ 2V | - | - | - | 35A | - | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 105°C | 91% | Surface Mount | 59-SMD Module | 0.63" L x 0.59" W x 0.25" H (16.0mm x 15.0mm x 6.4mm) | 59-QFM (15x16) | - | - | - | |||
5,463 In Stock | 1 : ¥14.70000 Cut Tape (CT) 3,000 : ¥6.71650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.6 ~ 5.5V | - | - | - | 3A | 30 W | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 7-PowerFQFN Module | 0.16" L x 0.13" W x 0.08" H (4.0mm x 3.3mm x 2.0mm) | 7-QFN-FCMOD (4x3.3) | - | - | - | |||
10,457 In Stock 50,000 Factory | 1 : ¥30.79000 Cut Tape (CT) 500 : ¥24.61058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 18V | 0.8 ~ 5.2V | - | - | - | 3A | 16 W | - | ITE (Commercial) | Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 89% | Surface Mount | 10-SMD Module | 0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.5mm) | - | - | - | - | |||
2,967 In Stock | 1 : ¥41.79000 Cut Tape (CT) 3,000 : ¥20.95382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 1.2V | - | - | - | 4A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 96% | Surface Mount | 23-PowerLFQFN Module | 0.14" L x 0.16" W x 0.06" H (3.5mm x 4.0mm x 1.5mm) | 23-B0QFN (3.5x4) | Enable, Active High | - | - | |||
3,553 In Stock 1,032,000 Factory | 1 : ¥41.95000 Cut Tape (CT) 3,000 : ¥21.06410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.6 ~ 5V | - | - | - | 4A | - | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C | 95% | Surface Mount | 10-FDFN Exposed Pad | 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.8mm) | 10-DFN (3x3) | - | - | - | ||
181 In Stock 990 Factory | 1 : ¥69.54000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 75% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | - | CB, cURus | 62368-1 |