RSOK-2405SZ/H3 | ||
---|---|---|
DigiKey Part Number | 945-RSOK-2405SZ/H3-ND | |
Manufacturer | ||
Manufacturer Product Number | RSOK-2405SZ/H3 | |
Description | 1W DC/DC-CONVERTER 'ECONOLINE' S | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RSOK-2405SZ/H3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.50000 | ¥69.50 |
5 | ¥68.51000 | ¥342.55 |
10 | ¥67.51700 | ¥675.17 |
25 | ¥65.53160 | ¥1,638.29 |
50 | ¥63.54560 | ¥3,177.28 |
100 | ¥61.55980 | ¥6,155.98 |
250 | ¥59.57400 | ¥14,893.50 |
500 | ¥55.60240 | ¥27,801.20 |