Similar
Similar
Similar



UCC12040DVER | |
|---|---|
DigiKey Part Number | 296-UCC12040DVERTR-ND - Tape & Reel (TR) 296-UCC12040DVERCT-ND - Cut Tape (CT) 296-UCC12040DVERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC12040DVER |
Description | DC DC CONVERTER 3.3V 5V 500MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V, 5V 140mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | UCC12040DVER Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Laboratory, Medical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Efficiency 60% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Voltage - Input (Min) 4.5V | Size / Dimension 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 16-SOIC |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 140mA, 100mA | Approval Agency CQC, TUV, UL, VDE |
Power (Watts) 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R05C05TE05S-R | Recom Power | 1,418 | 945-R05C05TE05S-RCT-ND | ¥428.66000 | Similar |
| R05CT05S-R | Recom Power | 1,245 | 945-R05CT05S-RCT-ND | ¥985.91000 | Similar |
| R05CTE05S-R | Recom Power | 12,744 | 945-R05CTE05S-RCT-ND | ¥267.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.74000 | ¥55.74 |
| 10 | ¥42.86300 | ¥428.63 |
| 25 | ¥39.64960 | ¥991.24 |
| 100 | ¥36.11010 | ¥3,611.01 |
| 250 | ¥34.92256 | ¥8,730.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥31.88154 | ¥63,763.08 |












