UCC12050 - 1 Isolated Output DC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCC12050 - 1 Isolated Output DC/DC Converter Evaluation Board
UCC12040/50 3 kVRMS & 5 kVRMS Isolated DC/DC Converters | Datasheet Preview

UCC12050EVM-022

DigiKey Part Number
296-UCC12050EVM-022-ND
Manufacturer
Manufacturer Product Number
UCC12050EVM-022
Description
EVAL BOARD FOR UCC12050
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UCC12050 - 1 Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
500mW
Manufacturer
Texas Instruments
Voltage - Output
3.3V, 3.7V, 5V or 5.4V
Packaging
Box
Voltage - Input
4.5V ~ 5.5V
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC Converter
Utilized IC / Part
UCC12050
Outputs and Type
1 Isolated Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥603.24000¥603.24
Manufacturers Standard Package