DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,700 In Stock | 1 : ¥25.04000 Cut Tape (CT) 180 : ¥22.65778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 66% | Surface Mount | 14-SMD Module, 5 Leads | 0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm) | - | - | - | - | |||
3,753 In Stock 1,038,000 Factory | 1 : ¥41.95000 Cut Tape (CT) 3,000 : ¥21.06275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.6 ~ 5V | - | - | - | 4A | - | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C | 95% | Surface Mount | 10-FDFN Exposed Pad | 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.8mm) | 10-DFN (3x3) | - | - | - | ||
640 In Stock | 1 : ¥45.81000 Cut Tape (CT) 160 : ¥41.45719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3.135V | 3.465V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 59% | Surface Mount | 14-SMD Module, 5 Leads | 0.60" L x 0.42" W x 0.20" H (15.2mm x 10.7mm x 5.0mm) | - | - | - | - | |||
160 In Stock | 1 : ¥55.58000 Cut Tape (CT) 80 : ¥52.95025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -5V | - | - | 50mA, 50mA | 1 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 105°C | 63.5% | Surface Mount | 8-SMD Module | 0.78" L x 0.59" W x 0.17" H (19.7mm x 15.0mm x 4.4mm) | - | - | - | - | |||
2,988 In Stock | 1 : ¥20.77000 Cut Tape (CT) 3,000 : ¥9.62956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non-Isolated PoL Module | 1 | 1.8V | 6V | 3.3V | - | - | - | 150mA | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C | - | Surface Mount | 8-PowerTDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | - | - | - | - | |||
410 In Stock | 1 : ¥31.93000 Cut Tape (CT) 620 : ¥25.20282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 8V | - | - | - | 125mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 61% | Surface Mount | 20-SMD Module, 8 Leads | 0.57" L x 0.47" W x 0.17" H (14.5mm x 12.0mm x 4.3mm) | - | - | - | - | |||
190 In Stock | 1 : ¥45.73000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -5V | - | - | 50mA, 50mA | 1 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 76% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.35" W x 0.49" H (19.5mm x 8.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
22,670 In Stock | 1 : ¥37.85000 Cut Tape (CT) 500 : ¥30.29758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 83mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 80% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | - | - | EN, UL | 55024; 55032 Class A; 60950-1 | |||
29,858 In Stock | 500 : ¥27.21398 Tape & Reel (TR) 1 : ¥35.94000 Tube | Tape & Reel (TR) Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 6V | - | - | - | 167mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 80% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.33" W x 0.28" H (12.7mm x 8.3mm x 7.0mm) | - | - | - | 61000 | |||
589 In Stock | 1 : ¥44.41000 Cut Tape (CT) 500 : ¥35.52054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 80% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
83 In Stock | 1 : ¥55.58000 Cut Tape (CT) 80 : ¥52.95025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 5.5V | 19V | -5V | - | - | 42mA, 42mA | 1 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 105°C | 64.5% | Surface Mount | 8-SMD Module | 0.78" L x 0.59" W x 0.17" H (19.7mm x 15.0mm x 4.4mm) | - | - | - | - | |||
25 In Stock | 1 : ¥115.26000 Tube | Tube | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 303mA | 1 W | 5.2 kV | ITE (Commercial) | - | -40°C ~ 60°C | 66% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.4mm) | - | - | - | - | |||
23 In Stock | 1 : ¥187.50000 Cut Tape (CT) 23 : ¥185.28478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 4 | 18V | 36V | 24V | 24V | 24V | - | 42mA, 42mA, 42mA, 125mA | 6 W | 5.2 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 105°C | 85% | Surface Mount | 11-SMD Module | 1.74" L x 0.89" W x 0.56" H (44.1mm x 22.6mm x 14.1mm) | - | - | - | - | |||
85 In Stock | 1 : ¥31.93000 Cut Tape (CT) 155 : ¥28.89690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 83.3mA | 999 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 69% | Surface Mount | 20-SMD Module, 8 Leads | 0.57" L x 0.47" W x 0.17" H (14.5mm x 12.0mm x 4.3mm) | - | - | - | - | |||
89 In Stock | 1 : ¥34.32000 Cut Tape (CT) 155 : ¥31.03135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 5.5V | 6V | -3V | - | - | 111mA, 111mA | 999 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 62% | Surface Mount | 24-SMD Module, 12 Leads | 0.63" L x 0.47" W x 0.17" H (16.0mm x 12.0mm x 4.3mm) | - | - | - | - | |||
88 In Stock | 1 : ¥41.40000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 6V | -3V | - | - | 111mA, 111mA | 1 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 105°C | 77% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.35" W x 0.49" H (19.5mm x 8.8mm x 12.5mm) | - | - | cURus | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥25.04000 Cut Tape (CT) 180 : ¥22.65778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 2.97V | 3.63V | 3.3V | - | - | - | 303mA | 1 W | 3 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 66% | Surface Mount | 14-SMD Module, 5 Leads | 0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥45.81000 Cut Tape (CT) 160 : ¥41.45719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3.135V | 3.465V | 3.3V | - | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 59% | Surface Mount | 14-SMD Module, 5 Leads | 0.60" L x 0.42" W x 0.19" H (15.2mm x 10.7mm x 4.8mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥45.81000 Cut Tape (CT) 160 : ¥41.45719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.75V | 5.25V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 65% | Surface Mount | 14-SMD Module, 5 Leads | 0.60" L x 0.42" W x 0.20" H (15.2mm x 10.7mm x 5.0mm) | - | - | - | - | |||
3 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 3V | -3V | - | - | 151mA, 151mA | 1 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 67% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
2 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -3V | - | - | 95mA, 95mA | 1.7 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 100°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | - | - | cURus | - |