Isolated Module DC DC Converter 1 Output 5V 200mA 3.135V - 3.465V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXF1S0305MC-R7

DigiKey Part Number
811-3480-2-ND - Tape & Reel (TR)
811-3480-1-ND - Cut Tape (CT)
811-3480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXF1S0305MC-R7
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 3.135V - 3.465V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Isolated Module
Efficiency
59%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
3.135V
Package / Case
14-SMD Module, 5 Leads
Voltage - Input (Max)
3.465V
Size / Dimension
0.60" L x 0.42" W x 0.20" H (15.2mm x 10.7mm x 5.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.37000¥49.37
5¥47.50200¥237.51
10¥46.74200¥467.42
25¥45.73960¥1,143.49
50¥44.99880¥2,249.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
160¥43.77825¥7,004.52
320¥43.06575¥13,781.04
480¥42.65388¥20,473.86
800¥42.14029¥33,712.23
1,120¥41.80513¥46,821.75
1,600¥41.45253¥66,324.05
Manufacturers Standard Package