PDSE1-S12-S3-S | ||
---|---|---|
DigiKey Part Number | 102-PDSE1-S12-S3-S-ND | |
Manufacturer | ||
Manufacturer Product Number | PDSE1-S12-S3-S | |
Description | DC-DC 1.5KV ISOLATED, 1 W, 10.8~ | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 10.8V - 13.2V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PDSE1-S12-S3-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.46000 | ¥20.46 |
5 | ¥20.16600 | ¥100.83 |
10 | ¥19.87500 | ¥198.75 |
43 | ¥18.70558 | ¥804.34 |
86 | ¥18.12093 | ¥1,558.40 |
258 | ¥17.53640 | ¥4,524.39 |
516 | ¥16.36731 | ¥8,445.53 |