LMZ31710RVQR | ||
---|---|---|
DigiKey Part Number | 296-43646-2-ND - Tape & Reel (TR) 296-43646-1-ND - Cut Tape (CT) 296-43646-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMZ31710RVQR | |
Description | DC DC CONVERTER 0.6-5.5V 55W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 10A 2.95V - 17V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | LMZ31710RVQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 42-BQFN Module | |
Size / Dimension | 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) | |
Supplier Device Package | 42-B3QFN (10x10) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.28000 | ¥119.28 |
5 | ¥118.34600 | ¥591.73 |
10 | ¥117.43500 | ¥1,174.35 |
25 | ¥115.63040 | ¥2,890.76 |
50 | ¥112.01500 | ¥5,600.75 |
100 | ¥101.17530 | ¥10,117.53 |
250 | ¥99.36888 | ¥24,842.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥97.56202 | ¥48,781.01 |