LMZ31710 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMZ31710 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board

LMZ31710X2EVM

DigiKey Part Number
296-45800-ND
Manufacturer
Manufacturer Product Number
LMZ31710X2EVM
Description
EVAL BOARD FOR LMZ31710
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMZ31710 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.6V, 0.9V, 1.2V or 1.8V
Manufacturer
Texas Instruments
Current - Output
18A
Series
Voltage - Input
4.5V ~ 17V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LMZ31710
Outputs and Type
1 Non-Isolated Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,338.39000¥2,338.39
Manufacturers Standard Package