LMZ31707RVQR | |
---|---|
DigiKey Part Number | 296-37921-2-ND - Tape & Reel (TR) 296-37921-1-ND - Cut Tape (CT) 296-37921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ31707RVQR |
Description | DC DC CONVERTER 0.6-5.5V 39W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 7A 2.95V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ31707RVQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 7A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 42-BQFN Module | |
Size / Dimension | 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) | |
Supplier Device Package | 42-B3QFN (10x10) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.87000 | ¥96.87 |
5 | ¥96.14800 | ¥480.74 |
10 | ¥95.41700 | ¥954.17 |
25 | ¥93.95120 | ¥2,348.78 |
50 | ¥91.01540 | ¥4,550.77 |
100 | ¥82.20760 | ¥8,220.76 |
250 | ¥80.73992 | ¥20,184.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥79.27192 | ¥39,635.96 |