DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
187 In Stock | 1 : ¥284.31000 Box | Box | Active | Enclosed | 18V | 72V | 1 | 24V | - | - | - | 1.25A | 30W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
3,753 In Stock | 1 : ¥1,550.68000 Box | Box | Active | Enclosed | 18V | 75V | 1 | 24V | - | - | - | 8.3A | 200W | - | - | 86% | -40°C ~ 100°C | Chassis Mount | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | - | |||
152 In Stock | 1 : ¥861.95000 Box | Box | Active | Enclosed | 36V | 72V | 1 | 24V | - | - | - | 14.6A | 350W | 1.5 kV | ITE (Commercial) | 81% | -20°C ~ 60°C (With Derating) | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CE | |||
6 In Stock | 1 : ¥437.83000 Box | Box | Active | Enclosed | 19V | 36V | 1 | 24V | - | - | - | 6.3A | 151W | 1.5 kV | ITE (Commercial) | 77% | -10°C ~ 60°C (With Derating) | Chassis Mount | 7.83" L x 4.33" W x 1.97" H (199.0mm x 110.0mm x 50.0mm) | CE | |||
10 In Stock | 1 : ¥791.43000 Box | Box | Active | Enclosed | 33.6V | 62.4V | 1 | 24V | - | - | - | 6.3A | 151W | 4 kV | ITE (Commercial), Railway | 91% | -40°C ~ 70°C (With Derating) | Chassis Mount | 7.44" L x 3.03" W x 1.42" H (189.0mm x 77.0mm x 36.0mm) | CE | |||
7 In Stock | 1 : ¥1,115.31000 Box | Box | Active | Enclosed | 16.8V | 31.2V | 1 | 24V | - | - | - | 11.3A | 271W | 4 kV | ITE (Commercial), Railway | 90% | -40°C ~ 70°C (With Derating) | Chassis Mount | 8.50" L x 3.80" W x 1.57" H (216.0mm x 96.5mm x 40.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥1,115.31000 Box | Box | Active | Enclosed | 33.6V | 62.4V | 1 | 24V | - | - | - | 12.5A | 300W | 4 kV | ITE (Commercial), Railway | 91.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 8.50" L x 3.80" W x 1.57" H (216.0mm x 96.5mm x 40.0mm) | CE | |||
1 In Stock | 1 : ¥331.68000 Box | Box | Active | Enclosed | 19V | 36V | 1 | 24V | - | - | - | 4.2A | 101W | 1.5 kV | ITE (Commercial) | 78% | -10°C ~ 60°C (With Derating) | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CE |