SD-100B-24 | ||
---|---|---|
DigiKey Part Number | 1866-4404-ND | |
Manufacturer | ||
Manufacturer Product Number | SD-100B-24 | |
Description | DC/DC CONVERTER 24V 101W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 24V 4.2A 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 101W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 78% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.71000 | ¥344.71 |
5 | ¥342.00600 | ¥1,710.03 |
10 | ¥339.32300 | ¥3,393.23 |
25 | ¥328.54640 | ¥8,213.66 |