DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥344.71000 Box | Box | Active | Enclosed | 19V | 36V | 1 | 12V | - | - | - | 8.5A | 102W | 1.5 kV | ITE (Commercial) | 75% | -10°C ~ 60°C (With Derating) | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CE | |||
45 In Stock | 1 : ¥344.71000 Box | Box | Active | Enclosed | 9.5V | 18V | 1 | 24V | - | - | - | 4.2A | 101W | 1.5 kV | ITE (Commercial) | 84% | -15°C ~ 60°C (With Derating) | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CE | |||
30 In Stock | 1 : ¥344.71000 Box | Box | Active | Enclosed | 36V | 72V | 1 | 24V | - | - | - | 4.2A | 101W | 1.5 kV | ITE (Commercial) | 81% | -10°C ~ 60°C (With Derating) | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CE | |||
29 In Stock | 1 : ¥344.71000 Box | Box | Active | Enclosed | 9.5V | 18V | 1 | 5V | - | - | - | 18A | 90W | 1.5 kV | ITE (Commercial) | 78% | -15°C ~ 60°C (With Derating) | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CE | |||
16 In Stock | 1 : ¥344.71000 Box | Box | Active | Enclosed | 9.5V | 18V | 1 | 12V | - | - | - | 8.5A | 102W | 1.5 kV | ITE (Commercial) | 82% | -15°C ~ 60°C (With Derating) | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CE | |||
45 In Stock | 1 : ¥321.13000 Box | Box | Active | Enclosed | 19V | 36V | 1 | 5V | - | - | - | 20A | 100W | 1.5 kV | ITE (Commercial) | 74% | -10°C ~ 60°C (With Derating) | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CE | |||
26 In Stock | 1 : ¥344.71000 Box | Box | Active | Enclosed | 72V | 144V | 1 | 12V | - | - | - | 8.5A | 102W | 1.5 kV | ITE (Commercial) | 80% | -10°C ~ 60°C (With Derating) | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE | |||
8 In Stock | 1 : ¥344.71000 Box | Box | Active | Enclosed | 36V | 72V | 1 | 12V | - | - | - | 8.5A | 102W | 1.5 kV | ITE (Commercial) | 77% | -10°C ~ 60°C (With Derating) | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CE | |||
20 In Stock | 1 : ¥344.71000 Box | Box | Active | Enclosed | 36V | 72V | 1 | 5V | - | - | - | 20A | 100W | 1.5 kV | ITE (Commercial) | 75% | -10°C ~ 60°C (With Derating) | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CE | |||
20 In Stock | 1 : ¥344.71000 Box | Box | Active | Enclosed | 72V | 144V | 1 | 5V | - | - | - | 20A | 100W | 1.5 kV | ITE (Commercial) | 76% | -10°C ~ 60°C (With Derating) | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE | |||
18 In Stock | 1 : ¥344.71000 Box | Box | Active | Enclosed | 72V | 144V | 1 | 24V | - | - | - | 4.2A | 101W | 1.5 kV | ITE (Commercial) | 83% | -10°C ~ 60°C (With Derating) | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE | |||
1 In Stock | 1 : ¥344.71000 Box | Box | Active | Enclosed | 19V | 36V | 1 | 24V | - | - | - | 4.2A | 101W | 1.5 kV | ITE (Commercial) | 78% | -10°C ~ 60°C (With Derating) | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CE |