DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,378 In Stock | 1 : ¥45.99000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 37.0 CFM (1.04m³/min) | 0.150 in H2O (37.3 Pa) | Sleeve | Tubeaxial | - | 30.0dB(A) | 1.42 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.165 lb (74.84 g) | |||
6,070 In Stock | 1 : ¥149.78000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 15.8 CFM (0.442m³/min) | 0.509 in H2O (126.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 45.0dB(A) | 1.92 W | 9500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
1,627 In Stock | 1 : ¥163.98000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 28.6 CFM (0.801m³/min) | 3.210 in H2O (800.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 61.0dB(A) | 11.04 W | 22000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.117 lb (53.07 g) | |||
933 In Stock | 1 : ¥172.14000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 28.6 CFM (0.801m³/min) | 3.210 in H2O (800.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 61.0dB(A) | 11.04 W | 22000 RPM | 4 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.117 lb (53.07 g) | |||
6,525 In Stock | 1 : ¥177.75000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 20.6 CFM (0.577m³/min) | 1.385 in H2O (345.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 52.0dB(A) | 5.16 W | 15600 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | -13 ~ 158°F (-25 ~ 70°C) | CE, cURus, TUV | 0.057 lb (25.85 g) | |||
665 In Stock | 1 : ¥180.22000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 38.0 CFM (1.06m³/min) | 7.430 in H2O (1850.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 70.5dB(A) | 31.2 W | 32500 RPM | 4 Wire Leads | - | 14 ~ 176°F (-10 ~ 80°C) | CE, cURus, TUV | - | |||
2,286 In Stock | 1 : ¥202.32000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 29.5 CFM (0.826m³/min) | 2.400 in H2O (597.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 10.68 W | 19000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.102 lb (46.27 g) | |||
201 In Stock | 1 : ¥226.72000 Box | Box | Not For New Designs | 48VDC | Square - 40mm L x 40mm H | 28.00mm | 35.4 CFM (0.992m³/min) | 4.880 in H2O (1215.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 66.5dB(A) | 20.64 W | 26500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
15,249 In Stock | 1 : ¥281.29000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 56.00mm | 30.5 CFM (0.854m³/min) | 1.726 in H2O (429.9 Pa) | Ball | Tubeaxial (Dual) | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 61.0dB(A) | 12 W | 15300 Front, 11300 Rear | 4 Wire Leads per Fan | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.199 lb (90.26 g) | |||
3,752 In Stock | 1 : ¥408.29000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 254.3 CFM (7.12m³/min) | 1.438 in H2O (358.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 68.5dB(A) | 44.4 W | 7400 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.904 lb (410.05 g) | |||
218 In Stock | 1 : ¥144.77000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 28.0 CFM (0.784m³/min) | 3.230 in H2O (804.6 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 60.0dB(A) | 16.56 W | 23000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
4,604 In Stock | 1 : ¥150.80000 Box | Box | Active | 12VDC | Square - 36mm L x 36mm H | 28.00mm | 14.1 CFM (0.395m³/min) | 1.104 in H2O (275.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 52.0dB(A) | 4.08 W | 14000 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CSA, TUV, UL | 0.102 lb (46.27 g) | |||
310 In Stock | 1 : ¥180.39000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 35.0 CFM (0.980m³/min) | 5.888 in H2O (1466.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 67.5dB(A) | 28.08 W | 30000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE | - | |||
5,081 In Stock 2,880 Factory | 1 : ¥187.02000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 21.8 CFM (0.610m³/min) | 1.431 in H2O (356.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 54.5dB(A) | 6 W | 16000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.104 lb (47.17 g) | |||
2,082 In Stock | 1 : ¥153.69000 Box | Box | Active | 12VDC | Square - 36mm L x 36mm H | 28.00mm | 19.4 CFM (0.543m³/min) | 2.108 in H2O (525.1 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 58.5dB(A) | 9 W | 19000 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.102 lb (46.27 g) | |||
252 In Stock | 1 : ¥189.99000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 31.8 CFM (0.890m³/min) | 4.020 in H2O (1001.3 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 15.6 W | 25000 RPM | 4 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.117 lb (53.07 g) | |||
367 In Stock | 1 : ¥360.69000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 56.00mm | 21.6 CFM (0.605m³/min) | 3.416 in H2O (850.9 Pa) | Ball | Tubeaxial (Dual) | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 68.5dB(A) | 12.6 W | 19000 Front, 19250 Rear | 4 Wire Leads per Fan | - | 14 ~ 158°F (-10 ~ 70°C) | cULus, TUV | 0.225 lb (102.06 g) | |||
50 In Stock | 1 : ¥180.22000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 27.1 CFM (0.759m³/min) | 2.111 in H2O (525.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 58.5dB(A) | 7.8 W | 18500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.104 lb (47.17 g) | |||
87 In Stock | 1 : ¥226.89000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 41.2 CFM (1.15m³/min) | 8.112 in H2O (2020.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 72.5dB(A) | 50.4 W | 35000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE | - | |||
0 In Stock | 1 : ¥160.92000 Box | Box | Not For New Designs | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 27.1 CFM (0.759m³/min) | 2.111 in H2O (525.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 58.5dB(A) | 7.8 W | 18500 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.104 lb (47.17 g) | |||
0 In Stock Check Lead Time | 1 : ¥164.75000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 32.9 CFM (0.921m³/min) | 4.440 in H2O (1105.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 17.4 W | 25000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.113 lb (51.26 g) | |||
0 In Stock Check Lead Time | 864 : ¥94.58645 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 29.2 CFM (0.818m³/min) | 3.460 in H2O (861.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 61.5dB(A) | 11.16 W | 22000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.115 lb (52.16 g) | |||
0 In Stock Check Lead Time | 288 : ¥118.76740 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |