
FFB0412UHN-CF00 | |
|---|---|
DigiKey Part Number | 603-1595-ND |
Manufacturer | |
Manufacturer Product Number | FFB0412UHN-CF00 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 27.1 CFM (0.759m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0412UHN-CF00 Models |
Category | Noise 58.5dB(A) |
Mfr | Power (Watts) 7.8 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.104 lb (47.17 g) |
Width 28.00mm | Current Rating (Amps) 0.650A |
Air Flow 27.1 CFM (0.759m³/min) | Voltage Range 5.5 ~ 13.2VDC |
Static Pressure 2.111 in H2O (525.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 412J | ebm-papst Inc. | 52 | 381-2366-ND | ¥453.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.23000 | ¥147.23 |
| 10 | ¥120.94400 | ¥1,209.44 |
| 25 | ¥116.25840 | ¥2,906.46 |





















