B5015E24B-BSR

DigiKey Part Number
1570-1034-ND
Manufacturer
Manufacturer Product Number
B5015E24B-BSR
Description
FAN BLOWER 51X15.7MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 51mm L x 51mm H Ball 5.0 CFM (0.140m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 51mm L x 51mm H
Width
15.70mm
Air Flow
5.0 CFM (0.140m³/min)
Static Pressure
0.880 in H2O (219.2 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
45.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.062 lb (28.12 g)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.44000¥90.44
10¥86.37000¥863.70
25¥81.22760¥2,030.69
50¥78.14220¥3,907.11
100¥71.97270¥7,197.27
300¥67.34577¥20,203.73
500¥66.31768¥33,158.84
Manufacturers Standard Package