Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
508 In Stock | 1 : ¥415.64000 Tube | Tube | Active | Not Verified | 12 | 16 | 15.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±0.2, ±0.05 | - | 0°C ~ 70°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount | |||
810 In Stock | 1 : ¥504.14000 Tube | Tube | Active | Not Verified | 16 | 16 | 20.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±2.2, ±0.2 | - | 0°C ~ 70°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount | |||
555 In Stock | 1 : ¥562.26000 Tube | Tube | Active | Not Verified | 16 | 16 | 20.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±2.2, ±0.2 | - | -40°C ~ 85°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount | |||
0 In Stock Check Lead Time | 1 : ¥630.97000 Tube | Tube | Active | Not Verified | 16 | 16 | 20.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±2.2, ±0.2 | - | -40°C ~ 125°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount | |||
50 In Stock | 1 : ¥476.06000 Tube | Tube | Active | Not Verified | 12 | 16 | 15.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±0.2, ±0.05 | - | -40°C ~ 85°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount | |||
23 In Stock | 1 : ¥531.06000 Tube | Tube | Active | Not Verified | 12 | 16 | 15.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±0.2, ±0.05 | - | -40°C ~ 125°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount | |||
0 In Stock Check Lead Time | 2,000 : ¥311.74997 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 12 | 16 | 15.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±0.2, ±0.05 | - | 0°C ~ 70°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount | |||
0 In Stock Check Lead Time | 2,000 : ¥357.10661 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 12 | 16 | 15.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±0.2, ±0.05 | - | -40°C ~ 85°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount | |||
0 In Stock Check Lead Time | 2,000 : ¥378.14307 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 16 | 16 | 20.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±2.2, ±0.2 | - | 0°C ~ 70°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount | |||
0 In Stock Check Lead Time | 2,000 : ¥410.77522 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 12 | 16 | 15.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±0.2, ±0.05 | - | -40°C ~ 125°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount | |||
0 In Stock Check Lead Time | 2,000 : ¥434.89018 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 16 | 16 | 20.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±2.2, ±0.2 | - | -40°C ~ 85°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount | |||
0 In Stock Check Lead Time | 2,000 : ¥488.04570 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 16 | 16 | 20.5µs (Typ) | Voltage - Buffered | No | SPI | External, Internal | ±4.5V ~ 15.75V | 1.71V ~ 5.5V | ±2.2, ±0.2 | - | -40°C ~ 125°C | 40-WFQFN Exposed Pad | 40-QFN (6x6) | Surface Mount |