ADS131M08IRSNT | |
---|---|
DigiKey Part Number | 296-ADS131M08IRSNTTR-ND - Tape & Reel (TR) 296-ADS131M08IRSNTCT-ND - Cut Tape (CT) 296-ADS131M08IRSNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M08IRSNT |
Description | IC ADC 24BIT SIGMA-DELTA 32WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS131M08IRSNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 32k | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 8 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.4V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | PGA, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.00000 | ¥83.00 |
10 | ¥74.98100 | ¥749.81 |
25 | ¥71.49480 | ¥1,787.37 |
100 | ¥62.07900 | ¥6,207.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥59.28944 | ¥14,822.36 |
500 | ¥54.05792 | ¥27,028.96 |
1,250 | ¥47.08265 | ¥58,853.31 |