D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
358 In Stock | 1 : ¥70.44000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | Board Lock, Grounding Indents | |||
4,730 In Stock | 1 : ¥72.90000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 6A | - | - | |||
325 In Stock | 1 : ¥150.40000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Short Screw (4-40) | Crimp | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | Grounding Indents, Shielded | |||
176 In Stock | 1 : ¥176.50000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Short Screw (4-40) | Crimp | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | Shielded | |||
890 In Stock | 1 : ¥180.44000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Cable Side, Male Short Screw (4-40) | Crimp | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | Grounding Indents, Shielded | |||
227 In Stock | 1 : ¥222.80000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Cable Side, Male Short Screw (4-40) | Crimp | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | Grounding Indents, Shielded | |||
3,818 In Stock | 1 : ¥311.54000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.545" (13.84mm) | Mounting Brackets | |||
486 In Stock | 1 : ¥341.67000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 6A | 0.545" (13.84mm) | Mounting Brackets | |||
2,118 In Stock | 1 : ¥49.42000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | Board Lock | |||
6,397 In Stock | 1 : ¥51.55000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | Board Lock, Grounding Indents | |||
859 In Stock | 1 : ¥53.28000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | Board Lock | |||
1,262 In Stock | 1 : ¥67.15000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | Grounding Indents | |||
932 In Stock | 1 : ¥70.76000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 6A | - | - | |||
930 In Stock | 1 : ¥73.56000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | Board Lock, Grounding Indents | |||
1,074 In Stock | 1 : ¥74.29000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | Board Lock | |||
571 In Stock | 1 : ¥77.33000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | - | |||
1,453 In Stock | 1 : ¥81.19000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 6A | - | - | |||
3,010 In Stock | 1 : ¥82.09000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | Board Lock, Grounding Indents | |||
292 In Stock | 1 : ¥111.81000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Cable Side, Male Short Screw (4-40) | Crimp | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | Shielded | |||
303 In Stock | 1 : ¥120.18000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | Board Lock, Grounding Indents | |||
101 In Stock | 1 : ¥197.60000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 6A | - | - | |||
2,316 In Stock | 1 : ¥306.21000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | - | Grounding Indents | |||
105 In Stock | 1 : ¥329.36000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Cable Side, Male Short Screw (4-40) | Crimp | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | Varies by Wire Gauge | - | Shielded | |||
659 In Stock | 1 : ¥380.42000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Mating Side, Standard Screws (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.545" (13.84mm) | Mounting Brackets | |||
152 In Stock | 1 : ¥480.16000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Mating Side, Standard Screws (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.545" (13.84mm) | Grounding Indents, Mounting Brackets |