



5749014-1 | |
|---|---|
DigiKey Part Number | 5749014-1-ND |
Manufacturer | |
Manufacturer Product Number | 5749014-1 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5749014-1 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tube | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.21000 | ¥102.21 |
| 17 | ¥83.64588 | ¥1,421.98 |
| 34 | ¥79.64971 | ¥2,708.09 |
| 51 | ¥77.40314 | ¥3,947.56 |
| 102 | ¥73.70941 | ¥7,518.36 |
| 255 | ¥69.09776 | ¥17,619.93 |
| 510 | ¥65.80269 | ¥33,559.37 |
| 1,003 | ¥62.73983 | ¥62,928.05 |

