D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
204 In Stock 61 Factory | 1 : ¥219.64000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | Gold | - | IP20 | UL94 V-0 | 10A | - | - | |||
29 In Stock | 1 : ¥421.78000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | Gold | - | IP20 | UL94 V-0 | 5A | - | Grounding Indents | |||
98 In Stock 118 Factory | 1 : ¥204.41000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | Gold | - | IP20 | UL94 V-0 | 5A | - | - | |||
46 In Stock | 1 : ¥242.68000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | Gold | - | IP20 | UL94 V-0 | 5A | - | - | |||
30 In Stock | 1 : ¥68.88000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Chromate Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
12 In Stock | 1 : ¥92.77000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Chromate Plated | Gold | - | - | UL94 V-0 | 3A | - | Grounding Indents | |||
40 In Stock 6 Factory | 1 : ¥250.50000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | Gold | - | IP20 | UL94 V-0 | 5A | - | - | |||
7 In Stock 3 Factory | 1 : ¥87.10000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Chromate Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
6 In Stock 37 Factory | 1 : ¥1,100.77000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | 1A | - | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥347.91000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | Gold | - | IP20 | UL94 V-0 | 5A | - | - | |||
10 In Stock 9 Factory | 1 : ¥46.96000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
19 In Stock | 1 : ¥63.21000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
15 In Stock | 1 : ¥68.88000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Chromate Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
3 In Stock 4 Factory | 1 : ¥127.66000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Chromate Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : ¥629.44000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | 1A | - | Shielded | |||
1 In Stock | 1 : ¥971.91000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | - | Terminal Block | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | 1A | - | Shielded | |||
1 In Stock 1 Factory | 1 : ¥1,063.11000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Terminal Block | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | 1A | - | Shielded | |||
4 In Stock 8 Factory | 1 : ¥139.64000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Yellow Chromate Plated | Gold | - | - | UL94 V-0 | 1A | - | Feed Through, Grounding Indents | |||
5 In Stock 24 Factory | 1 : ¥183.73000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel | Gold | - | - | UL94 V-0 | 5A | - | Feed Through, Grounding Indents | |||
0 In Stock Check Lead Time | 1 : ¥131.19000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (M3) | Solder | Steel, Yellow Chromate Plated | Gold | - | - | UL94 V-0 | 5A | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 1 : ¥141.53000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel | Gold | - | - | UL94 V-0 | 5A | - | Feed Through | |||
0 In Stock Check Lead Time | 1 : ¥141.86000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (M3) | Solder | Steel, Yellow Chromate Plated | Gold | - | - | UL94 V-0 | 5A | 0.370" (9.40mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 1 : ¥154.50000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (M3) | Solder | Steel, Yellow Chromate Plated | Gold | - | - | UL94 V-0 | 5A | - | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 1 : ¥169.19000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 5A | 0.370" (9.40mm) | - | |||
0 In Stock 9 Factory Check Lead Time | 1 : ¥171.08000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (M3) | Solder | Steel, Yellow Chromate Plated | Gold | - | - | UL94 V-0 | 5A | 0.370" (9.40mm) | Board Lock, Mounting Brackets |