15 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1655111

DigiKey Part Number
277-8211-ND
Manufacturer
Manufacturer Product Number
1655111
Description
CONN D-SUB HD PLG 15POS SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1655111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Steel, Yellow Chromate Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Voltage Rating
60V
Number of Rows
3
Dielectric Material
Polyester, Glass Filled
Mounting Type
Wire Gauge
22 AWG
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.14000¥112.14
Manufacturers Standard Package