
CFT-1/2 | |
|---|---|
DigiKey Part Number | 4393-CFT-1/2-ND |
Manufacturer | |
Manufacturer Product Number | CFT-1/2 |
Description | TAPE COPPER FOIL NATU 1/2"X36YD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Natural 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0015" (1.5 mils, 0.038mm) |
Manufacturer Bertech | Width 0.50" (12.70mm) 1/2" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Natural |
Part Status Active | Usage EMI/RFI Shielding |
Tape Type Copper Foil | Temperature Range 155°F (68.3°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Copper Foil | Shelf Life 18 Months |
Thickness 0.0026" (2.6 mils, 0.066mm) | Base Product Number |
Thickness - Adhesive 0.0011" (1.1 mils, 0.028mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥346.42000 | ¥346.42 |
| 10 | ¥266.05900 | ¥2,660.59 |
| 25 | ¥241.03280 | ¥6,025.82 |
| 50 | ¥224.25220 | ¥11,212.61 |
| 100 | ¥209.12740 | ¥20,912.74 |
| 250 | ¥191.39836 | ¥47,849.59 |





