Copper Foil Tape Acrylic Adhesive Natural 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFT-1

DigiKey Part Number
4393-CFT-1-ND
Manufacturer
Manufacturer Product Number
CFT-1
Description
TAPE COPPER FOIL NATURAL 1"X36YD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Copper Foil Tape Acrylic Adhesive Natural 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0011" (1.1 mils, 0.028mm)
Manufacturer
Bertech
Thickness - Backing, Carrier
0.0015" (1.5 mils, 0.038mm)
Series
Width
1.00" (25.40mm)
Packaging
Bulk
Length
108' (32.9m) 36 yds
Part Status
Active
Color
Natural
Tape Type
Copper Foil
Usage
EMI/RFI Shielding
Adhesive
Acrylic
Temperature Range
155°F (68.3°C)
Backing, Carrier
Copper Foil
Shelf Life Start
Date of Manufacture
Thickness
0.0026" (2.6 mils, 0.066mm)
Shelf Life
18 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥472.69000¥472.69
10¥364.15100¥3,641.51
25¥330.32560¥8,258.14
50¥307.65200¥15,382.60
100¥287.21340¥28,721.34
250¥263.25300¥65,813.25
Manufacturers Standard Package