



A-HDF15A-KG-TAXB | |
|---|---|
DigiKey Part Number | 123-A-HDF15A-KG-TAXB-ND |
Manufacturer | |
Manufacturer Product Number | A-HDF15A-KG-TAXB |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-HDF15A-KG-TAXB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock | |
Voltage Rating | 250V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥9.99800 | ¥99.98 |
| 25 | ¥9.37440 | ¥234.36 |
| 90 | ¥8.56167 | ¥770.55 |
| 180 | ¥8.15278 | ¥1,467.50 |
| 270 | ¥7.92274 | ¥2,139.14 |
| 540 | ¥7.54450 | ¥4,074.03 |
| 1,080 | ¥7.18431 | ¥7,759.05 |
| 2,520 | ¥6.76753 | ¥17,054.18 |











