
17700002004 | |
|---|---|
DigiKey Part Number | 17700002004-ND |
Manufacturer | |
Manufacturer Product Number | 17700002004 |
Description | CONN SHROUD B25 175POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 175 Position Shroud for Male Pins Connector B 25 |
Datasheet | Datasheet |
EDA/CAD Models | 17700002004 Models |
Category | Connector Style B 25 |
Manufacturer HARTING | Number of Positions 175 |
Series | Pitch 0.079" (2.00mm) |
Packaging Bulk | Number of Rows 7 |
Part Status Active | Note Contacts Sold Separately |
Connector Type Shroud for Male Pins |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.97000 | ¥25.97 |
| 20 | ¥21.02250 | ¥420.45 |
| 40 | ¥20.01750 | ¥800.70 |
| 60 | ¥19.45100 | ¥1,167.06 |
| 100 | ¥18.76210 | ¥1,876.21 |
| 260 | ¥17.53877 | ¥4,560.08 |
| 500 | ¥16.74774 | ¥8,373.87 |
| 1,000 | ¥15.94877 | ¥15,948.77 |
| 2,500 | ¥14.95110 | ¥37,377.75 |





