15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1688078

DigiKey Part Number
277-2669-ND
Manufacturer
Manufacturer Product Number
1688078
Description
CONN D-SUB PLUG 15POS TERM BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1688078 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Terminal Block
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Ingress Protection
IP20
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
60V
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
2 (DA, A)
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥255.44000¥255.44
Manufacturers Standard Package