15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGB15FT

DigiKey Part Number
5073-DGB15FT-ND
Manufacturer
Manufacturer Product Number
DGB15FT
Description
CONN D-SUB RCPT 15POS R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
2 (DA, A)
Mfr
Contact Type
Signal
Packaging
Bag
Flange Feature
Mating Side, Female Screwlock
Part Status
Active
Termination
Terminal Block
Connector Style
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
3A
Number of Positions
Features
Board Lock
Number of Rows
2
Voltage Rating
1000VAC, 500VDC
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥316.33000¥316.33
10¥268.86600¥2,688.66
25¥252.03960¥6,300.99
50¥240.01520¥12,000.76
100¥228.56950¥22,856.95
250¥214.27860¥53,569.65
Manufacturers Standard Package